Dino-Lite AMK-4012Z-C200 technical specifications.
| Frame Rate | 30fps |
| Illumination Type | LED |
| Length | 12.5cm |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Weight | 275g |
| RoHS | Compliant |
Download the complete datasheet for Dino-Lite AMK-4012Z-C200 to view detailed technical specifications.
No datasheet is available for this part.