Diode Laser Concepts 1111A2-0001 technical specifications.
| Package/Case | Module |
| Output Power | 5mW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Diode Laser Concepts 1111A2-0001 to view detailed technical specifications.
No datasheet is available for this part.