
The 1N4002 is a single diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 5uA. The diode is packaged in an ammo pack and is mounted through a hole. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current | 1A |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
