Surface-mount fast switching diode provides 100 V repetitive reverse voltage and 150 mA average rectified output current. The SOD-123 molded plastic package supports automated insertion and has lead-free matte tin terminals with cathode-band polarity marking. Electrical ratings include 4 ns maximum reverse recovery time, 2 pF maximum total capacitance, and 1.25 V maximum forward voltage at 150 mA. The device operates over a -65 °C to +150 °C junction and storage temperature range and is lead-free, RoHS compliant, halogen-free, and antimony-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes 1N4148W-FDICT-ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Surface-mount fast switching diode |
| Package | SOD-123 |
| Peak Repetitive Reverse Voltage | 100V |
| Working Peak Reverse Voltage | 100V |
| RMS Reverse Voltage | 71V |
| Forward Continuous Current | 300mA |
| Average Rectified Output Current | 150mA |
| Non-Repetitive Peak Forward Surge Current | 2.0 at 1.0 µs; 1.0 at 1.0 sA |
| Power Dissipation | 400mW |
| Thermal Resistance Junction to Ambient | 315°C/W |
| Operating and Storage Temperature Range | -65 to +150°C |
| Reverse Breakdown Voltage | 100 minimum at IR = 1.0 µAV |
| Forward Voltage | 0.715 max at 1 mA; 0.855 max at 10 mA; 1.0 max at 50 mA; 1.25 max at 150 mAV |
| Peak Reverse Current | 1.0 max at VR = 75 VµA |
| Total Capacitance | 2.0 max at VR = 0 V, f = 1 MHzpF |
| Reverse Recovery Time | 4.0 maxns |
| Moisture Sensitivity Level | MSL 1 per J-STD-020C |
| Weight | 0.01 approximateg |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
| Antimony Free | Yes |
Download the complete datasheet for Diodes 1N4148W-FDICT-ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Diodes 1N4148W-FDICT-ND
2-channel 300W/ch Class D audio amplifier reference design using the IRS2052M controller and IRF6775 DirectFET MOSFETs for high-efficiency audio applications.