
Diodes 1N4729A technical specifications.
| Element Configuration | Single |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4729A to view detailed technical specifications.
No datasheet is available for this part.
