The 1N4934 is a single-element diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is mounted through a hole and packaged in an ammo pack. The diode has a maximum reverse current of 5uA and a peak non-repetitive surge current of 30A. It is RoHS compliant and suitable for use in high-temperature applications.
Diodes 1N4934 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.