The 1N5232B is a single-element Zener diode with a nominal Zener voltage of 5.6V and a voltage tolerance of 5%. It features an impedance of 11 ohms and a maximum reverse leakage current of 5 microamperes. The diode is packaged in a DO-35 case and is designed for through-hole mounting. It operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations.
Diodes 1N5232B technical specifications.
| Package/Case | DO-35 |
| Element Configuration | Single |
| Impedance | 11R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5232B to view detailed technical specifications.
No datasheet is available for this part.