Diodes 1N5233B-A technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5233B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.