
Diodes 1N5251B technical specifications.
| Element Configuration | Single |
| Impedance | 29R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5251B to view detailed technical specifications.
No datasheet is available for this part.