
Diodes 1N5402-T-F technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5402-T-F to view detailed technical specifications.
No datasheet is available for this part.
