
DIODES INC. - 1N5408 - DIODE, RECTIFIER, 1KV, 3A, DO-201AD
Diodes 1N5408 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5408 to view detailed technical specifications.
No datasheet is available for this part.
