
Diodes 1N5819-T-F technical specifications.
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5819-T-F to view detailed technical specifications.
No datasheet is available for this part.
