
The 1N914A is a single diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 75V and a maximum reverse current of 5uA. The diode has a peak non-repetitive surge current of 4A and a reverse recovery time of 4ns. It is not RoHS compliant.
Diodes 1N914A technical specifications.
| Element Configuration | Single |
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N914A to view detailed technical specifications.
No datasheet is available for this part.
