Diodes 2SC5866TLQ technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 500V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2SC5866TLQ to view detailed technical specifications.
No datasheet is available for this part.