Diodes 2SC5868TLR technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 1A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2SC5868TLR to view detailed technical specifications.
No datasheet is available for this part.