Diodes 2W04G technical specifications.
| Height | 4.6mm |
| Length | 9.86mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| Width | 9.86mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2W04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
