FILTER UNIT, 80MM - More Details
Diodes 49SMLB160-16-E(T) technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Series Resistance | 30R |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Diodes 49SMLB160-16-E(T) to view detailed technical specifications.
No datasheet is available for this part.