Diodes 49SMLB32.0000GGC-E technical specifications.
| Frequency | 32MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB32.0000GGC-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.