Quartz HC-49/S 4 MHz, 49SNC040-E, Saronix
Diodes 49SNC040-E technical specifications.
| Frequency Tolerance | 50ppm |
| RoHS Compliant | Yes |
| Series | 49SNC |
| Series Resistance | 150R |
| Size | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SNC040-E to view detailed technical specifications.
No datasheet is available for this part.