Quartz HC-49/S 20 MHz, 49SNC200-E, Saronix
Diodes 49SNC200-E technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Tolerance | 50ppm |
| Series | 49SNC |
| Series Resistance | 30R |
| Size | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SNC200-E to view detailed technical specifications.
No datasheet is available for this part.