
The 6A1B rectifier diode is a through hole device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 10uA and a maximum surge current of 400A. The diode is rated for 100V reverse voltage and 6A forward current. It is available in bulk packaging with 200 units per package.
Diodes 6A1B technical specifications.
| Package/Case | R |
| Forward Current | 6A |
| Height | 9.1mm |
| Length | 9.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Voltage (DC) | 100V |
| Series | 6A1 |
| Weight | 0.074075oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 6A1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.