
CMOS XOR Gate IC, featuring a 2-input logic function and a single channel. This integrated circuit operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a high-level output current of -8mA and a low-level output current of 8mA. It boasts Schmitt trigger inputs for improved noise immunity and a push-pull output type. Packaged in a compact SOT-25 (PDSO5) surface-mount case with tin matte contact plating, this RoHS compliant component has a propagation delay of 8.8ns and a turn-on delay time of 11.5ns, with an operating temperature range of -40°C to 125°C.
Diodes 74AHC1G86W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74AHC1G86W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
