
Diodes AP1086KA technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reference Voltage | 1.275V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP1086KA to view detailed technical specifications.
No datasheet is available for this part.