Diodes AP1086T-3.3 technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP1086T-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.