Diodes AP1117D33A technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Input Bias Current | 5mA |
| Length | 6.58mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | AP1117D |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP1117D33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
