Diodes AP1122EA-13 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1122EA-13 to view detailed technical specifications.
No datasheet is available for this part.