LDO Voltage Regulators 1.2V 1A Low Dropout
Diodes AP1122TL technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Series | AP1122 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1122TL to view detailed technical specifications.
No datasheet is available for this part.