Diodes AP1184T5L technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 260mV |
| Height | 9.39mm |
| Length | 10.16mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.4W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 15.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Series | AP1184T |
| Weight | 0.105822oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1184T5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.