Diodes AP1307 technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 28V |
| Output Voltage | 500mV |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP1307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.