Diodes AP1501K5LA technical specifications.
| Package/Case | TO-263-5 |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AP1501K |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501K5LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.