Diodes AP1501T5L technical specifications.
| Package/Case | TO-220-5 |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AP1501T |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1501T5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.