
Diodes AP1507D technical specifications.
| Package/Case | TO-252-5 |
| Output Current | 2A |
| Output Voltage | 18V |
| Series | AP1507 |
| Weight | 0.01164oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP1507D to view detailed technical specifications.
No datasheet is available for this part.