Diodes AP432WLA technical specifications.
| Package/Case | SC |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP432WLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.