The AP7383-30W5-7 is a linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 0.15A. It has a voltage tolerance of 1% and an operating temperature range of -40C to 125C. The device is packaged in a 5-pin LSSOP package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.05 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 33 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |