Diodes APX324TSG technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.05mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 4 |
| Operating Supply Current | 680uA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Series | APX324 |
| Slew Rate | 1V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Voltage Gain | 100dB |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes APX324TSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.