The AZ2940D-1.2TRG1 is a single output linear voltage regulator with a nominal output voltage of 1.2V and a maximum output current of 1A. It has a fixed output voltage and operates over a temperature range of -40°C to 125°C. The device is packaged in a 3-pin TO-252 package and has a maximum input voltage of 16V. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Diodes AZ2940D-1.2TRG1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.8 |
| Length | 6.525 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ2940D-1.2TRG1 to view detailed technical specifications.
No datasheet is available for this part.