The AZ2940D-1.8TRE1 is a low dropout linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 1A. It operates from an input voltage range of 2.5V to 13.2V and has a maximum dropout voltage of 0.75V. The device is packaged in a TO-252 package and has an operating temperature range of -40°C to 125°C.
Diodes AZ2940D-1.8TRE1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.8 |
| Length | 6.525 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.33 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.027 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ2940D-1.8TRE1 to view detailed technical specifications.
No datasheet is available for this part.