Diodes B540C-13-F-T/R technical specifications.
| Package/Case | SMC |
| Forward Current | 5A |
| Height | 2.42mm |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Width | 6.22mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Diodes B540C-13-F-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
