Diodes BAS116-7 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 215mA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 5nA |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 3000ns |
| Reverse Voltage (DC) | 85V |
| RoHS Compliant | No |
| Series | BAS116 |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS116-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
