
The BAS16V-7-F is a surface-mount diode from Diodes with a maximum operating temperature range of -65°C to 150°C. It has a maximum forward current rating of 200mA and a maximum power dissipation of 150mW. The device is packaged in a SOT-563 package, which is suitable for surface-mount technology. The diode is available in quantities of 3000 per reel. The manufacturer specifies a maximum surge current of 2A and a maximum reverse current of 1uA.
Diodes BAS16V-7-F technical specifications.
| Package/Case | SOT-563 |
| Forward Current | 200mA |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 1uA |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | BAS16 |
| Termination | SMD/SMT |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS16V-7-F to view detailed technical specifications.
No datasheet is available for this part.