Surface-mount high-voltage low-leakage diode supports a 350 V peak repetitive reverse voltage and a 300 V DC blocking voltage. The device provides 225 mA continuous forward current, 625 mA repetitive peak forward current, and 50 ns maximum reverse recovery time. SOD123 packaging uses molded plastic with matte tin lead-free terminals and cathode-band polarity marking. The diode is lead-free, RoHS compliant, halogen- and antimony-free, and qualified to AEC-Q101 reliability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAV3004W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | High voltage low leakage diode |
| Peak repetitive reverse voltage | 350V |
| Working peak reverse voltage | 300V |
| DC blocking voltage | 300V |
| RMS reverse voltage | 212V |
| Forward continuous current | 225mA |
| Repetitive peak forward current | 625mA |
| Non-repetitive peak forward surge current at 1.0 us | 4.0A |
| Non-repetitive peak forward surge current at 1.0 s | 1.0A |
| Power dissipation | 400mW |
| Thermal resistance junction to ambient | 312°C/W |
| Operating and storage temperature range | -55 to +150°C |
| Reverse breakdown voltage | 350 minimumV |
| Forward voltage at 200 mA | 1.25 maximumV |
| Leakage current at 240 V and 25°C | 100 maximumnA |
| Leakage current at 240 V and 150°C | 100 maximumµA |
| Total capacitance | 5.0 maximumpF |
| Reverse recovery time | 50 maximumns |
| Moisture sensitivity level | Level 1 per J-STD-020 |
| RoHS | Compliant |
| Lead Free | Totally lead-free |
| Halogen And Antimony Free | Green device |
| Aec-q101 | Qualified |
Download the complete datasheet for Diodes BAV3004W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.