Diodes BBY31TA technical specifications.
| Capacitance | 1.8pF |
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BBY31TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.