
The BC372 is a TO-92 packaged NPN transistor with a maximum collector-emitter voltage of 100V and a maximum collector current of 1A. It can handle a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The transistor is not RoHS compliant.
Diodes BC372 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC372 |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC372 to view detailed technical specifications.
No datasheet is available for this part.