Diodes BC86825TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 25V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| Height | 1.6mm |
| hFE Min | 160 |
| Length | 4.6mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC86825 |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC86825TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.