The BCW69TC is a PNP transistor packaged in the SOT-23 case, suitable for through-hole mounting. It can handle a collector-emitter voltage of up to 50V and a collector current of up to 100mA. The device has a gain bandwidth product of 150MHz and a maximum power dissipation of 330mW. Operating temperature range is from -55°C to 150°C. Note that this device is not RoHS compliant.
Diodes BCW69TC technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BCW69TC to view detailed technical specifications.
No datasheet is available for this part.