The BCX71KTC is a PNP transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 200mA. It has a gain bandwidth product of 180MHz and a maximum power dissipation of 330mW. The transistor is packaged in a SOT-23 case and has a height of 1mm, length of 3.05mm, and width of 1.4mm. It operates over a temperature range of -55°C to 150°C.
Diodes BCX71KTC technical specifications.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BCX71K |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BCX71KTC to view detailed technical specifications.
No datasheet is available for this part.