
The BSS64TC NPN transistor is packaged in a SOT-23 case, suitable for surface mount applications. It can handle a collector-emitter voltage of up to 80V and a collector current of 100mA. The device has a gain bandwidth product of 100MHz and is rated for operation up to 150°C. The transistor is not RoHS compliant.
Diodes BSS64TC technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 120V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 20 |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BSS64 |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSS64TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.