Diodes BUJ302AD,118 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 310mV |
| Max Collector Current | 4.5A |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BUJ302AD,118 to view detailed technical specifications.
No datasheet is available for this part.