Diodes BUJ303A,127 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 1.2V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BUJ303A,127 to view detailed technical specifications.
No datasheet is available for this part.