Diodes BUK7230-55A,118 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 710mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 75pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2R |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BUK7230-55A,118 to view detailed technical specifications.
No datasheet is available for this part.